Philips 77399100 LED GU5.3 Reflector Bulb 5W Warm White Dimmable

MPN
77399100
Brand
Philips
EAN-13
8718699773991
Order Code
05-9968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £11.36 £9.66
10+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Philips Lighting's monochrome LED GU5.3 Reflector bulb features a warm glow, equivalent to a 35 W bulb while consuming just 5 W. The compact dimensions of 5.05 cm by 4.45 cm make it suitable for fixtures with limited space, and it is dimmable, allowing for adjustable lighting levels. Ideal for domestic and commercial settings, this energy-efficient bulb creates a cosy ambiance.
Type Reflector bulb
Colour Silver
Dimmable Yes
Base GU5.3
Operating Voltage 12V
12NC Logistic code(s) 929001904755
AC input frequency 50-60 Hz
AC input voltage 12 AC electronic
Beam angle (max) 36°
Bulb current 480mA
Bulb lifetime 25000 h
Bulb lifetime (@ 2.7 hrs/day) 25 year(s)
Bulb power 5 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Depth 44.5mm
Diameter 5.05cm
Dim (Ø x L) 5.05 cm x 4.45 cm
EAN/UPC/GTIN (packaging) 8718699773991
Energy efficiency class G
Energy efficiency rating G (A - G)
EOC code 871869977399100
Equivalent bulb power 35 W
Equivalent to power rating 35W
Eye comfort Yes
Fitting/cap type GU5.3
Glass colour Transparent
Glass type Clear
Height 4.5mm
Housing Material Glass
Input frequency 50-60 Hz
Input Voltage 12 V
Instant full light Yes
Length 4.45cm
Light bulb features dimmable
Light colour Warm glow
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 69 lm/W
Luminous Flux 345lm
Material Glass
Mercury content 0 mg
Number of switch cycles 50000
Package depth 5.3mm
Package gross weight 70g
Package height 12.7mm
Package net weight 48g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.7
Product lifespan approx 25000h
Product title LED 35W GU5.3 WW 12V 36D WGD SRT4
Radiation Angle 0°
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 345 lm
Rated peak intensity 600 cd
Rated power 5 W
Rating 5W
Replacement bulb power (max) 5 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 345.00lm
Warm-up time to 60% light 0.5 s
Weight 34g
Width 5.1mm

Reviews

Be the first to submit a review

Trustpilot