Philips 77397700 LED GU5.3 Reflector Bulb 7W Warm White 5x4.5cm

MPN
77397700
Brand
Philips
EAN-13
8718699773977
Order Code
05-9967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Philips Lighting LED bulb, model 77397700, is a warm white reflector bulb rated 7 W, equivalent to a 50 W incandescent. It features a GU5.3 base, and its compact dimensions (5 cm x 4.5 cm) make it ideal for recessed fittings or accent lighting. This energy-efficient bulb is commonly used in residential or commercial settings to provide focused, warm illumination.
Type Reflector bulb
Colour Silver
Dimmable No
Base GU5.3
Operating Voltage 12V
12NC Logistic code(s) 929001904855
AC input frequency 50-60 Hz
AC input voltage 12 AC electronic
Beam angle (max) 36°
Bulb current 730mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 45mm
Diameter 5cm
Dim (Ø x L) 5 cm x 4.5 cm
EAN/UPC/GTIN (packaging) 8718699773977
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977397700
Equivalent bulb power 50 W
Equivalent to power rating 50W
Eye comfort Yes
Fitting/cap type GU5.3
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 4.5mm
Housing Material Glass
Input frequency 50-60 Hz
Input Voltage 12 V
Instant full light Yes
Length 4.5cm
Light colour Warm white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 88 lm/W
Luminous Flux 621lm
Material Glass
Mercury content 0 mg
Number of switch cycles 50000
Package depth 5.3mm
Package gross weight 70g
Package height 12.7mm
Package net weight 48g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.8
Product lifespan approx 15000h
Product title LED 50W MR16 WW 36D RF ND SRT4
Radiation Angle 0°
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 621 lm
Rated peak intensity 1400 cd
Rated power 7 W
Rating 7W
Replacement bulb power (max) 7 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 621.00lm
Warm-up time to 60% light 0.5 s
Weight 34g
Width 5.1mm

Reviews

Be the first to submit a review

Trustpilot