Philips 77383000 LED Reflector Bulb 4.5W=60W E-27 Dimmable Warm White

MPN
77383000
Brand
Philips
EAN-13
8718699773830
Order Code
05-9964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £10.87 £9.24
10+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 21/12/2026

The Philips Lighting 77383000 LED bulb is a 4.5 W dimmable reflector suitable for E-27 sockets, providing a warm white light equivalent to a 60 W traditional bulb. Its compact dimensions of 6.3 cm by 10.2 cm make it ideal for energy-efficient lighting applications in homes and businesses. This classic LED light bulb offers a monochrome lighting solution that fits seamlessly into various indoor environments.
Type Reflector bulb
Colour Silver
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001891455
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 25mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.5 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 102mm
Diameter 6.3cm
Dim (Ø x L) 6.3 cm x 10.2 cm
EAN/UPC/GTIN (packaging) 8718699773830
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977383000
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 10.2mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.2cm
Light bulb features dimmable
Light colour Warm white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 76 lm/W
Luminous Flux 345lm
Material Glass
Mercury content 0 mg
Number of switch cycles 15000
Package depth 7mm
Package gross weight 130g
Package height 14.6mm
Package net weight 90g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.7
Product lifespan approx 15000h
Product title LED CLA 60W R63 E27 WW 36D RF D SRT4
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 345 lm
Rated peak intensity 620 cd
Rated power 4.5 W
Rating 4.5W
Replacement bulb power (max) 4.5 W
SAP height per piece 14,600cm
SAP length per piece 7,000cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 345.00lm
Warm-up time to 60% light 0.5 s
Weight 34g
Width 6.3mm

Reviews

Be the first to submit a review

Trustpilot