Philips 77381600 LED Bulb E-27 3W40W Warm White Ø6.3xL10.2cm

MPN
77381600
Brand
Philips
EAN-13
8718699773816
Order Code
05-9963
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 21/07/2026

The Philips Lighting 77381600 LED (monochrome) EEC G E-27 Reflector bulb is a 3 W light that is equivalent to a 40 W incandescent bulb, offering warm white illumination. Its compact dimensions of 6.3 cm in diameter and 10.2 cm in length make it suitable for various domestic or commercial lighting fixtures. Ideal for creating cosy atmospheres, this classic LED bulb is designed for energy efficiency within typical home or office settings.
Type Reflector bulb
Colour Silver
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001891355
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 23mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 3 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 102mm
Diameter 6.3cm
Dim (Ø x L) 6.3 cm x 10.2 cm
EAN/UPC/GTIN (packaging) 8718699773816
Energy efficiency class G
Energy efficiency rating G (A - G)
EOC code 871869977381600
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 10.2mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.2cm
Light colour Warm white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 70 lm/W
Luminous Flux 210lm
Material Glass
Mercury content 0 mg
Number of switch cycles 15000
Package depth 7mm
Package gross weight 130g
Package height 14.6mm
Package net weight 90g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LED CLA 40W R63 E27 WW 36D RF ND SRT4
Quantity per pack 1 pc(s)
Radiation Angle
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 210 lm
Rated peak intensity 400 cd
Rated power 3 W
Rating 3W
Replacement bulb power (max) 3 W
SAP height per piece 14,600cm
SAP length per piece 7,000cm
SAP width per piece 6,300cm
Start-up time 0.1 s
Total luminous flux 210.00lm
Warm-up time to 60% light 0.5 s
Weight 48g
Width 6.3mm

Reviews

Be the first to submit a review

Trustpilot