Philips 77377900 LED Reflector Bulb 1.4W=25W Warm White E14 5x8.4cm

MPN
77377900
Brand
Philips
EAN-13
8718699773779
Order Code
05-9961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.56
10+ £5.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 21/12/2026

The Philips Lighting 77377900 LED bulb is an energy-efficient, warm white reflector bulb with an E14 base, equivalent to a 25 W incandescent bulb, but only uses 1.4 W of power. Its compact dimensions, 5 cm in diameter and 8.4 cm in length, make it ideal for use in small fixtures and accent lighting. Suitable for domestic or commercial settings, it offers a classic design while saving energy with its LED technology.
Type Reflector bulb
Colour Silver
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929001891055
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 13mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 1.4 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 84mm
Diameter 5cm
Dim (Ø x L) 5 cm x 8.4 cm
EAN/UPC/GTIN (packaging) 8718699773779
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977377900
Equivalent bulb power 25 W
Equivalent to power rating 25W
Eye comfort Yes
Fitting/cap type E14
Glass colour Transparent
Glass type Clear
Height 8.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 8.4cm
Light colour Warm white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 75 lm/W
Luminous Flux 105lm
Material Glass
Mercury content 0 mg
Number of switch cycles 15000
Package depth 5.3mm
Package gross weight 50g
Package height 12.7mm
Package net weight 30g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LED CLA 25W R50 E14 WW 36D ND SRT4
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 105 lm
Rated peak intensity 210 cd
Rated power 1.4 W
Rating 1.4W
Replacement bulb power (max) 1.4 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 6,300cm
Start-up time 0.1 s
Total luminous flux 105.00lm
Warm-up time to 60% light 0.5 s
Weight 32g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot