Philips 77371700 LED GX53 5.5W Warm White 7.5cm x 2.55cm EEC F

MPN
77371700
Brand
Philips
EAN-13
8718699773717
Order Code
05-9959
Country of Origin
China
View Full Product Range (18)
Qty Was Unit Price (Inc VAT)
1+ £11.14 £7.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The Philips Lighting 77371700 LED bulb is a warm white, 5.5 W GX53 model equivalent to 40 W, measuring 7.5 cm in diameter and 2.55 cm in length. Known for its energy efficiency and monochrome lighting, it is rated EEC F. Typical applications include use in residential and commercial settings for ambient lighting.
Type LED (monochrome)
Colour White
Dimmable No
Base GX53
Operating Voltage 230V
12NC Logistic code(s) 929001264503
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 50mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 5.5 W
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 50mA
Depth 25.5mm
Diameter 7.5cm
Dim (Ø x L) 7.5 cm x 2.55 cm
EAN/UPC/GTIN (packaging) 8718699773717
Energy Consumption 6 kWh/1000h
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977371700
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type GX53
Glass type Matt
Height 2.6mm
Housing Material Plastic
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 2.55cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 90 lm/W
Luminous Flux 500lm
Material Plastic
Mercury content 0 mg
Number of switch cycles 15000
Package depth 7mm
Package gross weight 50g
Package height 12.7mm
Package net weight 30g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LED 500lm GX53 WW ND SRT4
Radiation Angle
Rated lifetime 15000 h
Rated luminous flux 500 lm
Rated power 5.5 W
Rating 5.5W
Replacement bulb power (max) 5.5 W
SAP height per piece 12,700cm
SAP length per piece 7,000cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 500.00lm
Warm-up time to 60% light 0.4 s
Weight 0.03kg
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot