Philips 77215400 LED Candle Bulb Warm White Dimmable E14 5W EEC F

MPN
77215400
Brand
Philips
EAN-13
8718699772154
Order Code
05-9956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £9.18 £8.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 21/12/2026

Philips Lighting's 77215400 LED bulb is a dimmable, warm white candle-shaped light with three adjustable wattage settings: 5 W, 2.5 W, and 1 W, equivalent to a traditional 40 W bulb. This versatile LED bulb features E14 fitting and is ideal for creating atmospheric lighting in living rooms and bedrooms. With Energy Efficiency Rating EEC F in the A-G scale, it's designed for both home and decorative use.
Type Candle shape
Colour Transparent
Dimmable Yes
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929001888855
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 33mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 5 W
Bulb shape Candle
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Depth 106mm
Diameter 3.5cm
Dim (Ø x L) 3.5 cm x 10.6 cm
EAN/UPC/GTIN (packaging) 8718699772154
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977215400
Equivalent bulb power 40 W
Eye comfort Yes
Fitting/cap type E14
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 10.6mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.6cm
Light bulb features dimmable
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 94 lm/W
Luminous Flux 470lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 4.6mm
Package gross weight 30g
Package height 14.6mm
Package net weight 10g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LEDClassic SSW 40W B35 E14 WW CLND 1SRT4
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 470 lm
Rated power 5 W
Replacement bulb power (max) 5 W
SAP height per piece 14,600cm
SAP length per piece 4,600cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 470.00lm
Warm-up time to 60% light 0.5 s
Weight 14g
Width 3.55mm

Reviews

Be the first to submit a review

Trustpilot