Philips 77213001 LED Bulb E-27 Pear 7.5W Dimmable Warm White 6x10.4cm

MPN
77213001
Brand
Philips
EAN-13
8718699772130
Order Code
05-9955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.97
10+ £9.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 21/12/2026

Philips Lighting produces the 77213001 LED bulb, featuring SceneSwitch technology, which offers dimmable warm white light and multiple power settings equivalent to 60 W, 30 W, and 16 W outputs. The bulb has an E-27 base, a pear shape, and dimensions of 6 cm by 10.4 cm. This LED bulb is ideal for residential and commercial settings where adjustable lighting is desired.
Type Pear shape
Colour Transparent
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001888655
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 43mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7.5 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Depth 104mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.4 cm
EAN/UPC/GTIN (packaging) 8718699772130
Energy efficiency class F
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
EOC code 871869977213001
Equivalent bulb power 60 W
Eye comfort Yes
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 10.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.4cm
Light bulb features dimmable
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 107 lm/W
Luminous Flux 806lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 6.5mm
Package gross weight 100g
Package height 14.6mm
Package net weight 70g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LEDClassic SSW 60W A60 E27WWCLND RF1SRT4
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 7.5 W
Replacement bulb power (max) 7.5 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 74g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot