Philips 77193501 LED Bulb E14 1.7W Warm White 2.5x5.9cm F-Rated

MPN
77193501
Brand
Philips
EAN-13
8718699771935
Order Code
05-9953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Philips Lighting's LED bulb, model 77193501, is a 1.7 W light source equivalent to 15 W, with a warm white hue and compact dimensions of 2.5 cm by 5.9 cm. It features an E14 rod shape and holds an energy efficiency class F rating. This monochrome LED bulb is ideal for energy-efficient lighting in decorative lamps and fixtures.
Type Rod shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929001325796
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 240°
Bulb current 20mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 1.7 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 59mm
Diameter 2.5cm
Dim (Ø x L) 2.5 cm x 5.9 cm
EAN/UPC/GTIN (packaging) 8718699771935
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977193502
Equivalent bulb power 15 W
Equivalent to power rating 15W
Eye comfort Yes
Fitting/cap type E14
Glass type Matt
Heavy metals free Hg (mercury)
Height 59mm
Housing Material Plastic
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 5.9cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 88 lm/W
Luminous Flux 150lm
Material Plastic
Mercury content 0 mg
Number of switch cycles 15000
Package depth 2.5mm
Package gross weight 20g
Package height 12.7mm
Package net weight 10g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.4
Product lifespan approx 15000h
Product title LED 15W T25 E14 WW FR ND RF 1SRT6 UK
Radiation Angle 0°
Rated beam angle 240°
Rated lifetime 15000 h
Rated luminous flux 150 lm
Rated power 1.7 W
Rating 1.7W
Replacement bulb power (max) 1.7 W
SAP height per piece 12,700cm
SAP length per piece 2,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 150.00lm
Warm-up time to 60% light 0.5 s
Weight 96g
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot