Philips 76787700 LED Bulb 1W=10W Warm White G4 2 Pcs 1.3x3.5cm

MPN
76787700
Brand
Philips
EAN-13
8718699767877
Order Code
05-9948
Country of Origin
China
View Full Product Range (21)

Discontinued


Philips Lighting's LED bulb, model 76787700, is a monochrome light with a warm white glow, designed to be energy efficient, providing the equivalent of 10 watts of lighting while only consuming 1 watt. Measuring 1.3 cm in diameter and 3.5 cm in length, this compact G4 base bulb is ideal for decorative lighting and indoor environments. Each package contains two pieces, suitable for enhancing ambient lighting in homes or offices.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base G4
Operating Voltage 12V
12NC Logistic code(s) 929002388831
AC input frequency 50 Hz
AC input voltage 12 AC electronic
Bulb current 138mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 1 W
Bulb shape Capsule
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 138mA
Depth 35mm
Diameter 1.3cm
Dim (Ø x L) 1.3 cm x 3.5 cm
EAN/UPC/GTIN (packaging) 8718699767877
Energy Consumption 2 kWh/1000h
Energy efficiency class F
Energy efficiency class (old) A++
Energy efficiency rating F (A - G)
EOC code 871869976787700
Equivalent bulb power 10 W
Equivalent to power rating 10W
Eye comfort No
Fitting/cap type G4
Glass colour Transparent
Glass type Clear
Height 3.5mm
Housing Material Plastic
Input frequency 50 Hz
Input Voltage 12 V
Instant full light Yes
Length 3.5cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 115 lm/W
Luminous Flux 110lm
Material Plastic
Number of switch cycles 20000
Package depth 2.5mm
Package gross weight 20g
Package height 12.7mm
Package net weight 10g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.57
Product lifespan approx 15000h
Product title LED 10W G4 WW 12V ND 2SRT6
Quantity per pack 2 pc(s)
Radiation Angle 36°
Rated lifetime 15000 h
Rated luminous flux 115 lm
Rated power 1 W
Rating 1W
Replacement bulb power (max) 1 W
SAP height per piece 12,700cm
SAP length per piece 2,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Weight 4g
Width 1.3mm

Trustpilot