Philips Lighting offers the 76785300 LED light bulb, characterised by its warm white light, 1.8 W power output equivalent to 20 W, and compact size of 1.3 cm x 3.5 cm. This single monochrome LED bulb is energy-efficient, rated at EEC F, and equipped with a G4 fitting. It is ideal for use in small fixtures, decorative lighting, and energy-conscious residential settings.
| Type |
LED (monochrome) |
| Colour |
2700K |
| Dimmable |
No |
| Base |
G4 |
| Operating Voltage |
12V |
| 12NC Logistic code(s) |
929002389099 |
| AC input frequency |
50 Hz |
| AC input voltage |
12 AC electronic |
| Bulb current |
260mA |
| Bulb lifetime |
15000 h |
| Bulb lifetime (@ 2.7 hrs/day) |
15 year(s) |
| Bulb power |
1.8 W |
| Bulb shape |
Capsule |
| Bulb Type |
LED |
| Circuits |
50000 |
| Colour consistency (SDCM) |
6 |
| colour Rendering Index (CRI) |
80 |
| Colour Temperature |
2700 K |
| Colour temperature (max) |
2700 K |
| Colour temperature (min) |
2700 K |
| Colour Temperature Range |
2700 K |
| Current Consumption |
+260mA |
| Depth |
35mm |
| Diameter |
1.3cm |
| Dim |
(Ø x L) 1.3 cm x 3.5 cm |
| EAN/UPC/GTIN (packaging) |
8718699767853 |
| Energy Consumption |
2 kWh/1000h |
| Energy efficiency class |
F |
| Energy efficiency class (old) |
A++ |
| Energy efficiency rating |
F (A - G) |
| EOC code |
871869976785300 |
| Equivalent bulb power |
20 W |
| Equivalent to power rating |
20W |
| Eye comfort |
No |
| Fitting/cap type |
G4 |
| Glass colour |
Transparent |
| Glass type |
Matt |
| Height |
35mm |
| Input frequency |
50 Hz |
| Input Voltage |
12 V |
| Instant full light |
Yes |
| Length |
3.5cm |
| Light colour |
Warm white |
| Light distribution |
Non-directional |
| Lumen maintenance factor |
70% |
| Luminous efficacy |
113 lm/W |
| Luminous Flux |
205lm |
| Number of switch cycles |
20000 |
| Package depth |
2.5mm |
| Package gross weight |
20g |
| Package height |
12.7mm |
| Package net weight |
10g |
| Package Type |
Box |
| Package width |
6.3mm |
| Placement supported |
Indoor |
| Power Factor |
0.6 |
| Product lifespan approx |
15000h |
| Product title |
LED 20W G4 WW 12V ND 2SRT6 |
| Quantity per pack |
2 pc(s) |
| Radiation Angle |
36° |
| Rated lifetime |
15000 h |
| Rated luminous flux |
205 lm |
| Rated power |
1.8 W |
| Rating |
1.8W |
| Replacement bulb power (max) |
1.8 W |
| SAP height per piece |
12,700cm |
| SAP length per piece |
2,500cm |
| SAP width per piece |
6,300cm |
| Start-up time |
0.5 s |
| Weight |
4g |
| Width |
13mm |