Philips 76773000 LED Bulb 2.7W=28W Warm White G4 Pin EEC F 1.5x4cm

MPN
76773000
Brand
Philips
EAN-13
8718699767730
Order Code
05-9946
Country of Origin
China
View Full Product Range (21)

Discontinued


Philips Lighting offers the 76773000 LED bulb with a G4 pin base, featuring a warm white light output equivalent to a 28 W incandescent bulb while consuming only 2.7 W. This monochrome LED provides energy-efficient lighting in a compact size, measuring 1.5 cm in diameter and 4 cm in length. It's ideal for use in decorative fixtures and settings where space and energy efficiency are priorities.
Type Pin base
Colour White
Dimmable No
Base G4
Operating Voltage 12V
12NC Logistic code(s) 929002389258
AC input frequency 50 Hz
AC input voltage 12 AC electronic
Bulb current 340mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 2.7 W
Bulb shape Capsule
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 40mm
Diameter 1.5cm
Dim (Ø x L) 1.5 cm x 4 cm
EAN/UPC/GTIN (packaging) 8718699767730
Energy efficiency class F
Energy efficiency class (old) A++
Energy efficiency rating F (A - G)
EOC code 871869976773000
Equivalent bulb power 28 W
Equivalent to power rating 28W
Eye comfort No
Fitting/cap type G4
Glass type Matt
Height 4mm
Housing Material Plastic
Input frequency 50 Hz
Input Voltage 12 V
Instant full light Yes
Length 4cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 116 lm/W
Luminous Flux 315lm
Material Plastic
Number of switch cycles 20000
Package depth 2.5mm
Package gross weight 10g
Package height 12.7mm
Package net weight 0g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.65
Product lifespan approx 15000h
Product title LED 28W G4 WW 12V ND SRT6
Quantity per pack 1 pc(s)
Radiation Angle
Rated lifetime 15000 h
Rated luminous flux 315 lm
Rated power 2.7 W
Rating 2.7W
Replacement bulb power (max) 2.7 W
SAP height per piece 12,700cm
SAP length per piece 2,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 315.00lm
Weight 0.00kg
Width 1.5mm

Trustpilot