Philips 76755600 LED Bulb 1W=10W Warm White G4 Pin Base EEC F

MPN
76755600
Brand
Philips
EAN-13
8718699767556
Order Code
05-9944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Lighting's 76755600 LED bulb features a G4 pin base, offering a warm white light with an energy efficiency class of F. This 1-watt LED bulb effectively replaces a 10-watt traditional bulb, measuring 1.3 cm in diameter by 3.5 cm in length. Commonly used in decorative and compact fittings, it provides efficient illumination in a variety of domestic and professional settings.
Type Pin base
Colour White
Dimmable No
Base G4
Operating Voltage 12V
12NC Logistic code(s) 929002388858
AC input frequency 50 Hz
AC input voltage 12 AC electronic
Bulb current 138mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 1 W
Bulb shape Capsule
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 35mm
Diameter 1.3cm
Dim (Ø x L) 1.3 cm x 3.5 cm
EAN/UPC/GTIN (packaging) 8718699767556
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869976755600
Equivalent bulb power 10 W
Equivalent to power rating 10W
Eye comfort No
Fitting/cap type G4
Glass colour Transparent
Glass type Clear
Height 3.5mm
Housing Material Plastic
Input frequency 50 Hz
Input Voltage 12 V
Instant full light Yes
Length 3.5cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 115 lm/W
Luminous Flux 115lm
Material Plastic
Mercury content 0 mg
Number of switch cycles 20000
Package depth 2.5mm
Package gross weight 10g
Package height 12.7mm
Package net weight 10g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.57
Product lifespan approx 15000h
Product title LED 10W G4 WW 12V ND SRT6
Quantity per pack 1 pc(s)
Radiation Angle
Rated lifetime 15000 h
Rated luminous flux 115 lm
Rated power 1 W
Rating 1W
Replacement bulb power (max) 1 W
SAP height per piece 12,700cm
SAP length per piece 2,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 115.00lm
Weight 0.01kg
Width 1.3mm

Reviews

Be the first to submit a review

Trustpilot