Philips 76675700 LED Bulb G9 4W=40W Warm White 1.8x5.9cm 1pc EEC E

MPN
76675700
Brand
Philips
EAN-13
8718699766757
Order Code
05-9942
Country of Origin
China
View Full Product Range (21)

Discontinued


Philips Lighting manufactures the 76675700 LED bulb, providing 4 watts of energy-efficient warm white light equivalent to a 40-watt conventional bulb. This monochrome LED light with a G9 base is compact, measuring 1.8 cm in diameter and 5.9 cm in length. It is typically used in decorative fixtures or task lighting where a warm atmosphere is desired.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base G9
Operating Voltage 230V
12NC Logistic code(s) 929002390048
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 24mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4 W
Bulb shape Capsule
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 24mA
Depth 59mm
Diameter 1.8cm
Dim (Ø x L) 1.8 cm x 5.9 cm
EAN/UPC/GTIN (packaging) 8718699766757
Energy Consumption 4 kWh/1000h
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869976675700
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort No
Fitting/cap type G9
Glass type Matt
Height 5.9mm
Housing Material Plastic
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 5.9cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 120 lm/W
Luminous Flux 400lm
Material Plastic
Mercury content 0 mg
Number of switch cycles 20000
Package depth 2.5mm
Package gross weight 20g
Package height 12.7mm
Package net weight 10g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.7
Product lifespan approx 15000h
Product title LED 40W G9 WW 230V Dim SRT6
Quantity per pack 1 pc(s)
Radiation Angle 36°
Rated lifetime 15000 h
Rated luminous flux 480 lm
Rated power 4 W
Rating 4W
Replacement bulb power (max) 4 W
SAP height per piece 12,700cm
SAP length per piece 2,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Weight 12g
Width 1.8mm

Trustpilot