Philips 76463000 LED Bulb E-27 Warm White 23W=200W Pear Shape

MPN
76463000
Brand
Philips
EAN-13
8718699764630
Order Code
05-9939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £21.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Philips Lighting manufactures the 76463000 LED light bulb, a monochrome, energy-efficient option rated in EEC D, designed in a pear shape for an E-27 socket. This 23 W bulb provides the warm white brightness equivalent to a traditional 200 W bulb, in dimensions of 9.5 cm by 16.5 cm, making it ideal for well-lit indoor environments. Suited for residential and commercial use, it combines classic design with modern efficiency, enhancing ambient lighting
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002372901
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 200mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 23 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 165mm
Diameter 9.5cm
Dim (Ø x L) 9.5 cm x 16.5 cm
EAN/UPC/GTIN (packaging) 8718699764630
Energy efficiency class D
Energy efficiency class (old) A
Energy efficiency rating D (A - G)
EOC code 871869976463000
Equivalent bulb power 200 W
Equivalent to power rating 200W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 16.5mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 16.5cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 150 lm/W
Luminous Flux 3452lm
Material Glass
Number of switch cycles 20000
Package depth 10.2mm
Package gross weight 160g
Package height 22.6mm
Package net weight 100g
Package width 13mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 200W A95 E27 WW FR ND 1PF
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 3452 lm
Rated power 23 W
Rating 23W
Replacement bulb power (max) 23 W
SAP height per piece 22,600cm
SAP length per piece 10,200cm
SAP width per piece 13,000cm
Start-up time 0.5 s
Total luminous flux 3452.00lm
Warm-up time to 60% light 0.5 s
Weight 104g
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot