Philips 76457900 LED Pear 17.5W 150W Eq Warm White E27 7x12.1cm

MPN
76457900
Brand
Philips
EAN-13
8718699764579
Order Code
05-9938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Philips Lighting's 76457900 LED bulb, with an E-27 pear shape and warm white glow, consumes 17.5 W and is equivalent to a 150 W traditional bulb. Measuring 7 cm in diameter by 12.1 cm in length, it is part of the Classic range and serves as an energy-efficient lighting solution for homes and offices. The product is categorised under EEC D and is best suited for general illumination in spaces requiring a warm and inviting ambience.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002372601
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 150mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 17.5 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 121mm
Diameter 7cm
Dim (Ø x L) 7 cm x 12.1 cm
EAN/UPC/GTIN (packaging) 8718699764579
Energy consumption per 1000 hours 18 kWh
Energy efficiency class D
Energy efficiency class (old) A++
Energy efficiency rating D (A - G)
EOC code 871869976457900
Equivalent bulb power 150 W
Equivalent to power rating 150W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 12.1mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 12.1cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 140 lm/W
Luminous Flux 2452lm
Material Glass
Number of switch cycles 20000
Package depth 7.5mm
Package gross weight 60g
Package height 17.7mm
Package net weight 30g
Package Type Box
Package width 7.5mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 150W A67 E27 WW FR NDRFSRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 2452 lm
Rated power 17.5 W
Rating 17.5W
Replacement bulb power (max) 17.5 W
SAP height per piece 17,700cm
SAP length per piece 7,500cm
SAP width per piece 7,500cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 34g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot