Philips 76425800 LED Bulb E27 Teardrop Shape 1.4W Warm White

MPN
76425800
Brand
Philips
EAN-13
8718699764258
Order Code
05-9936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 91 availableBack-order availability date - 07/10/2026

Philips Lighting offers the Classic LED bulb, model 76425800, with a teardrop shape and warm white light. It operates at 1.4 watts, equivalent to a 15-watt traditional bulb, and has dimensions of 4.5 cm by 7.8 cm. Suitable for residential settings, this energy-efficient bulb is ideal for creating a cozy atmosphere.
Type Teardrop shape
Colour Transparent
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002370301
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 15mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 1.4 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 78mm
Diameter 4.5cm
Dim (Ø x L) 4.5 cm x 7.8 cm
EAN/UPC/GTIN (packaging) 8718699764258
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869976425800
Equivalent bulb power 15 W
Equivalent to power rating 15W
Eye comfort Yes
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 78mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 7.8cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 97 lm/W
Luminous Flux 136lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 5.3mm
Package gross weight 40g
Package height 12.7mm
Package net weight 20g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.41
Product lifespan approx 15000h
Product title LED classic 15W P45 E27 WW CL ND SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 136 lm
Rated power 1.4 W
Rating 1.4W
Replacement bulb power (max) 1.4 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 20g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot