Philips 76393000 LED Bulb E27 7W=60W Warm White Ø6x10.4cm 3 Pack

MPN
76393000
Brand
Philips
EAN-13
8718699763930
Order Code
05-9935
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 09/07/2026

Philips Lighting produces the 76393000 LED light bulb, offering a warm white glow with an equivalent brightness to a 60 W incandescent bulb, while only using 7 W. This energy-efficient bulb features an E-27 fitting and measures 6 cm in diameter by 10.4 cm in length, sold in packs of three. Ideal for home lighting applications, it provides a sustainable and cost-effective solution for everyday illumination needs.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001387359
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 60mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 60mA
Depth 106mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.4 cm
EAN/UPC/GTIN (packaging) 8718699763930
Energy Consumption 7 kWh/1000h
Energy efficiency class E
Energy efficiency class (old) A++
Energy efficiency rating E (A - G)
EOC code 871869976393000
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 10.6mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.4cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 115 lm/W
Luminous Flux 806lm
Material Glass
Number of switch cycles 20000
Package depth 6.6mm
Package gross weight 140g
Package height 14.6mm
Package net weight 90g
Package Type Box
Package width 21.1mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 60W A60 E27 WW CL ND 3SRT6
Quantity per pack 3 pc(s)
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 7 W
Rating 7W
Replacement bulb power (max) 7 W
SAP height per piece 14,600cm
SAP length per piece 6,600cm
SAP width per piece 21,100cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 33g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot