Philips 76391600 LED E-27 Bulb 4.3W 40W Warm White Teardrop 4.5x8cm 2pcs

MPN
76391600
Brand
Philips
EAN-13
8718699763916
Order Code
05-9934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £8.18 £6.96
10+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 07/10/2026

Philips Lighting manufactures the 76391600 Classic LED light bulb, which features a teardrop shape and consumes 4.3 watts while providing the equivalent of 40 watts of warm white light. With dimensions of 4.5 cm x 8 cm, this monochrome LED bulb is rated EEC F on the A-G energy efficiency scale. It's typically used for residential lighting where warm, energy-efficient illumination is desired.
Type Teardrop shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001345757
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.3 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 80mm
Diameter 4.5cm
Dim (Ø x L) 4.5 cm x 8 cm
EAN/UPC/GTIN (packaging) 8718699763916
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869976391600
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Heavy metals free Hg (mercury)
Height 78mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 8cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 109 lm/W
Luminous Flux 470lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 5.3mm
Package gross weight 60g
Package height 12.7mm
Package net weight 40g
Package width 11.5mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 40W P45 E27 WW FR NDRF2SRT6
Rated lifetime 15000 h
Rated luminous flux 470 lm
Rated power 4.3 W
Rating 4.3W
Replacement bulb power (max) 4.3 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 11,500cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 17g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot