Philips 76369500 LED E27 Pear 10.5W=100W Warm White 6x10.4cm 2pk

MPN
76369500
Brand
Philips
EAN-13
8718699763695
Order Code
05-9933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £15.07 £12.81
10+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 07/10/2026

Philips Lighting's 76369500 LED (monochrome) bulb is an energy-efficient solution with an EEC rating of D, fitting E-27 sockets in a pear shape. With a power consumption of 10.5 W delivering equivalent light output to a traditional 100 W bulb, it emits a warm white light ideal for residential and commercial settings. Measuring 6 cm in diameter and 10.4 cm in length, this classic LED light bulb is perfect for indoor illumination.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002026457
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 90mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 10.5 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 104mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.4 cm
EAN/UPC/GTIN (packaging) 8718699763695
Energy efficiency class D
Energy efficiency class (old) A++
Energy efficiency rating D (A - G)
EOC code 871869976369500
Equivalent bulb power 1000 W
Equivalent to power rating 100W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 10.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.4cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 144 lm/W
Luminous Flux 1521lm
Material Glass
Number of switch cycles 20000
Package depth 6.5mm
Package gross weight 100g
Package height 14.6mm
Package net weight 60g
Package Type Box
Package width 13mm
Placement supported Indoor
Power Factor 0.52
Product lifespan approx 15000h
Product title LEDclassic 100W A60 E27 WW FR NDRF2SRT6
Quantity per pack 2 pc(s)
Rated lifetime 15000 h
Rated luminous flux 1521 lm
Rated power 10.5 W
Rating 10.5W
Replacement bulb power (max) 10.5 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 13,000cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 60g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot