Philips 76331200 LED Bulb 4.5W Pear E-27 Warm White 40W Equivalent

MPN
76331200
Brand
Philips
EAN-13
8718699763312
Order Code
05-9925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.90
10+ £3.68
50+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 03/12/2026

Philips Lighting offers the Classic LED light bulb, model 76331200, with a pear shape and warm white glow, replacing traditional 40 W bulbs with just 4.5 W power consumption. Measuring 6 cm by 10.6 cm, it is designed for E-27 sockets and falls under EEC F for energy efficiency. Ideal for cosy home lighting, the bulb is well-suited for living rooms and bedrooms.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001242955
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.5 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 106mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.6 cm
EAN/UPC/GTIN (packaging) 8718699763312
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869976331200
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Heavy metals free Hg (mercury)
Height 10.6mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.6cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 104 lm/W
Luminous Flux 470lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 6.5mm
Package gross weight 100g
Package height 14.6mm
Package net weight 60g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 40W A60 E27 WW FR ND RFSRT4
Rated lifetime 15000 h
Rated luminous flux 470 lm
Rated power 4.5 W
Rating 4.5W
Replacement bulb power (max) 4.5 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.4 s
Weight 60g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot