Philips 76329900 LED Teardrop 2W E-27 Warm White 4.5 x 7.8 cm

MPN
76329900
Brand
Philips
EAN-13
8718699763299
Order Code
05-9924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.20
10+ £3.95
50+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 12/11/2026

Philips Lighting offers the 76329900 LED bulb with a classic teardrop shape, providing a warm white light at 2 W with an EEC rating of F. Measuring 4.5 cm by 7.8 cm, this energy-efficient bulb is a perfect replacement for a 25 W incandescent bulb. Ideal for ambient lighting in residential spaces, it fits standard E-27 sockets.
Type Teardrop shape
Colour Transparent
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001238755
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 20mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 2 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 80mm
Diameter 4.5cm
Dim (Ø x L) 4.5 cm x 7.8 cm
EAN/UPC/GTIN (packaging) 8718699763299
Energy efficiency class E
Energy efficiency rating F (A - G)
EOC code 871869976329900
Equivalent bulb power 25 W
Equivalent to power rating 25W
Eye comfort Yes
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 78mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 7.8cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 125 lm/W
Luminous Flux 250lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 5.3mm
Package gross weight 40g
Package height 12.7mm
Package net weight 20g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.41
Product lifespan approx 15000h
Product title LED classic 25W P45 E27 WW CL ND RFSRT4
Rated lifetime 15000 h
Rated luminous flux 250 lm
Rated power 2 W
Rating 2W
Replacement bulb power (max) 2 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.4 s
Weight 18g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot