Philips 76327500 Warm White LED Bulb E-27 10.5W=100W Pear Shape

MPN
76327500
Brand
Philips
EAN-13
8718699763275
Order Code
05-9923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.68
10+ £7.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 03/12/2026

The Philips Lighting 76327500 LED (monochrome) is a Classic LED light bulb with an EEC D rating, designed to replace a traditional 100 W bulb while consuming only 10.5 W. With a warm white glow and compact dimensions of 6 cm x 10.4 cm, it fits standard E-27 sockets. Ideal for home or office use, it provides energy-efficient lighting with a pear shape perfect for general illumination.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002026455
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 90mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 10.5 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 104mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.4 cm
EAN/UPC/GTIN (packaging) 8718699763275
Energy efficiency class D
Energy efficiency rating D (A - G)
EOC code 871869976327500
Equivalent bulb power 100 W
Equivalent to power rating 100W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Heavy metals free Hg (mercury)
Height 10.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.4cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 144 lm/W
Luminous Flux 1521lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 6.5mm
Package gross weight 100g
Package height 14.6mm
Package net weight 60g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.52
Product lifespan approx 15000h
Product title LED classic 100W E27 WW A60 FR NDRFSRT4
Rated lifetime 15000 h
Rated luminous flux 1521 lm
Rated power 10.5 W
Rating 10.5W
Replacement bulb power (max) 10.5 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.4 s
Weight 60g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot