Philips 76305300 LED Bulb E27 7W=60W Warm White 6.4x14 cm

MPN
76305300
Brand
Philips
EAN-13
8718699763053
Order Code
05-9915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.01
10+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Philips Lighting produces the Classic LED bulb, model 76305300, designed in a special shape for an E-27 socket. This energy-efficient bulb consumes 7 W while providing the equivalent brightness of a 60 W incandescent, emitting a warm white light. Ideal for household or decorative lighting, it fits standard fixtures with its dimensions of 6.4 cm by 14 cm.
Type Special shape
Colour Transparent
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001387655
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 60mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 140mm
Diameter 6.4cm
Dim (Ø x L) 6.4 cm x 14 cm
EAN/UPC/GTIN (packaging) 8718699763053
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869976305300
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 14mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 14cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 115 lm/W
Luminous Flux 806lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 7mm
Package gross weight 70g
Package height 17.7mm
Package net weight 40g
Package Type Box
Package width 7.5mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 60W ST64 E27 WW CL ND RFSRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 7 W
Rating 7W
Replacement bulb power (max) 7 W
SAP height per piece 17,700cm
SAP length per piece 7,000cm
SAP width per piece 7,500cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 42g
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot