Philips 76303900 LED Bulb E27 4.3W=40W Warm White Special Shape 6.4x14cm

MPN
76303900
Brand
Philips
EAN-13
8718699763039
Order Code
05-9914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Philips Lighting 76303900 is a Classic LED light bulb with an E-27 fitting, offering an energy-efficient 4.3 W power to replace a traditional 40 W bulb. This warm white LED monochrome bulb measures 6.4 cm in diameter and 14 cm in length, rated EEC F on the scale of A to G. Ideal for home lighting applications, it provides a cosy atmosphere with its special shape designed for versatility and style.
Type Special shape
Colour Transparent
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001890255
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.3 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 140mm
Diameter 6.4cm
Dim (Ø x L) 6.4 cm x 14 cm
EAN/UPC/GTIN (packaging) 8718699763039
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869976303900
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 14mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 14cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 109 lm/W
Luminous Flux 470lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 7mm
Package gross weight 70g
Package height 17.7mm
Package net weight 40g
Package width 7.5mm
Placement supported Indoor
Power Factor 0.41
Product lifespan approx 15000h
Product title LED classic 40W ST64 E27 WW CL ND SRT4
Rated lifetime 15000 h
Rated luminous flux 470 lm
Rated power 4.3 W
Rating 4.3W
Replacement bulb power (max) 4.3 W
SAP height per piece 17,700cm
SAP length per piece 7,000cm
SAP width per piece 7,500cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 42g
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot