Philips 76299500 LED Bulb E-27 Pear Shape 8.5W Warm White

MPN
76299500
Brand
Philips
EAN-13
8718699762995
Order Code
05-9912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.99
10+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 04/12/2026

Philips Lighting produces the 76299500 Classic LED light bulb with a pear shape and warm white glow, designed as an energy-efficient replacement for traditional 75 W bulbs. This monochrome LED bulb uses just 8.5 watts and features a compact design measuring 6 cm in diameter by 10.4 cm in length, fitting standard E-27 sockets. Its warm white light is ideal for both residential and commercial settings, providing a cosy and inviting atmosphere.
Type Pear shape
Colour Transparent
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002025455
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 70mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 8.5 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 104mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.4 cm
EAN/UPC/GTIN (packaging) 8718699762995
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869976299500
Equivalent bulb power 75 W
Equivalent to power rating 75W
Eye comfort Yes
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 10.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.4cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 124 lm/W
Luminous Flux 1055lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 6.5mm
Package gross weight 100g
Package height 14.6mm
Package net weight 60g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.52
Product lifespan approx 15000h
Product title LED classic 75W E27 WW A60 CL ND RFSRT4
Rated lifetime 15000 h
Rated luminous flux 1055 lm
Rated power 8.5 W
Rating 8.5W
Replacement bulb power (max) 8.5 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 60g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot