Philips 76289600 LED Bulb 6.5W E27 Cool White Replaces 60W 1pc

MPN
76289600
Brand
Philips
EAN-13
8718699762896
Order Code
05-9910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 04/12/2026

Philips Lighting 76289600 LED bulb is a cool white, energy-efficient alternative to a traditional 60 W bulb, consuming only 6.5 W. Its compact size, with a diameter of 4.5 cm and length of 7.8 cm, makes it suitable for various lighting fixtures. This monochrome LED is ideal for general household use, providing bright, cool illumination.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002029328
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 50mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 6.5 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000 K
Current Consumption 50mA
Depth 78mm
Diameter 4.5cm
Dim (Ø x L) 4.5 cm x 7.8 cm
EAN/UPC/GTIN (packaging) 8718699762896
Energy Consumption 7 kWh/1000h
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869976289602
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Heavy metals free Hg (mercury)
Height 78mm
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 7.8cm
Light colour Cool white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 124 lm/W
Luminous Flux 806lm
Mercury content 0 mg
Number of switch cycles 20000
Package depth 53mm
Package gross weight 37g
Package height 127mm
Package net weight 18g
Package width 63mm
Placement supported Indoor
Power Factor 0.55
Product lifespan approx 15000h
Product title LED classic 60W E27 CW P45 FR ND SRT4
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 6.5 W
Rating 6.5W
Replacement bulb power (max) 6.5 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Weight 23g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot