Philips 76283400 LED E14 6.5W=60W Warm White Teardrop Shape Bulb

MPN
76283400
Brand
Philips
EAN-13
8718699762834
Order Code
05-9907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.56
10+ £5.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 04/12/2026

Philips Lighting's LED bulb, model 76283400, features a teardrop shape and fits an E14 socket. This Classic LED light bulb provides warm white illumination at 6.5 W, equivalent to 60 W, making it energy-efficient and suitable for various indoor settings. Its compact size of 4.5 cm by 8 cm is ideal for small fixtures or decorative lighting.
Type Teardrop shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929002028755
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 50mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 6.5 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 80mm
Diameter 4.5cm
Dim (Ø x L) 4.5 cm x 8 cm
EAN/UPC/GTIN (packaging) 8718699762834
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869976283400
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E14
Glass colour Satin
Glass type Matt
Heavy metals free Hg (mercury)
Height 8mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 8cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 124 lm/W
Luminous Flux 806lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 5.3mm
Package gross weight 40g
Package height 12.7mm
Package net weight 20g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.55
Product lifespan approx 15000h
Product title LED classic 60W E14 WW P45 FR ND RFSRT4
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 6.5 W
Rating 6.5W
Replacement bulb power (max) 6.5 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 806.00lm
Warm-up time to 60% light 0.5 s
Weight 18g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot