Philips Lighting offers the 76281000 LED (monochrome) bulb with an E-27 fitting, providing cool white light equivalent to a 40 W traditional bulb while consuming only 4.3 W. Measuring 4.5 cm in diameter and 7.8 cm in length, it is energy-efficient with an EEC F rating (A - G). Ideal for residential and commercial use, this LED bulb is suitable for lamps and fixtures requiring a standard base.
| Type |
LED (monochrome) |
| Colour |
4000K |
| Dimmable |
No |
| Base |
E-27 |
| Operating Voltage |
230V |
| 12NC Logistic code(s) |
929002027728 |
| AC input frequency |
50 - 60 Hz |
| AC input voltage |
220-240 V |
| Bulb current |
40mA |
| Bulb lifetime |
15000 h |
| Bulb lifetime (@ 2.7 hrs/day) |
15 year(s) |
| Bulb power |
4.3 W |
| Bulb shape |
Luster bulb |
| Bulb Type |
LED |
| Circuits |
20000 |
| Colour consistency (SDCM) |
6 |
| colour Rendering Index (CRI) |
80 |
| Colour Temperature |
4000 K |
| Colour temperature (max) |
4000 K |
| Colour temperature (min) |
4000 K |
| Colour Temperature Range |
4000 K |
| Current Consumption |
40mA |
| Depth |
78mm |
| Diameter |
4.5cm |
| Dim |
(Ø x L) 4.5 cm x 7.8 cm |
| EAN/UPC/GTIN (packaging) |
8718699762810 |
| Energy Consumption |
5 kWh/1000h |
| Energy efficiency class |
F |
| Energy efficiency rating |
F (A - G) |
| EOC code |
871869976281002 |
| Equivalent bulb power |
40 W |
| Equivalent to power rating |
40W |
| Eye comfort |
Yes |
| Fitting/cap type |
E27 |
| Glass type |
Matt |
| Heavy metals free |
Hg (mercury) |
| Height |
78mm |
| Input frequency |
50 - 60 Hz |
| Input Voltage |
220 - 240 V |
| Instant full light |
Yes |
| Length |
7.8cm |
| Light colour |
Cool white |
| Light distribution |
Non-directional |
| Lumen maintenance factor |
70% |
| Luminous efficacy |
109 lm/W |
| Luminous Flux |
470lm |
| Mercury content |
0 mg |
| Number of switch cycles |
20000 |
| Package depth |
53mm |
| Package gross weight |
37g |
| Package height |
127mm |
| Package net weight |
18g |
| Package width |
63mm |
| Placement supported |
Indoor |
| Power Factor |
0.48 |
| Product lifespan approx |
15000h |
| Product title |
LED classic 40W E27 CW P45 FR ND SRT4 |
| Rated lifetime |
15000 h |
| Rated luminous flux |
470 lm |
| Rated power |
4.3 W |
| Rating |
4.3W |
| Replacement bulb power (max) |
4.3 W |
| SAP height per piece |
12,700cm |
| SAP length per piece |
5,300cm |
| SAP width per piece |
6,300cm |
| Start-up time |
0.5 s |
| Weight |
17g |
| Width |
45mm |