Philips 76243800 LED E-27 Pear 1.5W Warm White 6x10.4cm EEC F

MPN
76243800
Brand
Philips
EAN-13
8718699762438
Order Code
05-9902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £4.61 £3.92
10+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 62 availableBack-order availability date - 04/12/2026

The Philips Lighting 76243800 LED bulb features a pear shape and provides warm white light, ideal as an energy-efficient replacement for a traditional 15 W bulb. Manufactured by Philips Lighting, this monochrome LED light bulb has dimensions of 6 cm in diameter and 10.4 cm in length, with an energy efficiency class rating of EEC F. It is suitable for household lighting applications where a cosy and pleasant ambiance is desired.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002024955
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 12mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 1.5 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 104mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.4 cm
EAN/UPC/GTIN (packaging) 8718699762438
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869976243800
Equivalent bulb power 15 W
Equivalent to power rating 15W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Heavy metals free Hg (mercury)
Height 10.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.4cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 100 lm/W
Luminous Flux 150lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 6.5mm
Package gross weight 100g
Package height 14.6mm
Package net weight 60g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LED classic 15W E27 WW A60 FR ND SRT4
Rated lifetime 15000 h
Rated luminous flux 150 lm
Rated power 1.5 W
Rating 1.5W
Replacement bulb power (max) 1.5 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.4 s
Weight 60g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot