Philips 76239100 LED E-27 1.5W=15W Warm White Pear 6x10.4cm

MPN
76239100
Brand
Philips
EAN-13
8718699762391
Order Code
05-9901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £3.59
10+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 04/12/2026

Philips Lighting produces the 76239100 LED bulb, a classic pear-shaped, warm white, monochrome light with an E-27 base. Its energy-efficient design uses only 1.5 W while providing the equivalent brightness of a 15 W bulb. This LED bulb is ideal for residential use, delivering gentle illumination to living spaces.
Type Pear shape
Colour Transparent
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002022955
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 12mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 1.5 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 104mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.4 cm
EAN/UPC/GTIN (packaging) 8718699762391
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869976239100
Equivalent bulb power 15 W
Equivalent to power rating 15W
Eye comfort Yes
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 10.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.4cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 100 lm/W
Luminous Flux 150lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 6.5mm
Package gross weight 100g
Package height 14.6mm
Package net weight 60g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LED classic 15W E27 WWA60 CL ND SRT4
Rated lifetime 15000 h
Rated luminous flux 150 lm
Rated power 1.5 W
Rating 1.5W
Replacement bulb power (max) 1.5 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 60g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot