Philips 76229200 LED Bulb E14 6.5W Warm White Teardrop 60W Equiv

MPN
76229200
Brand
Philips
EAN-13
8718699762292
Order Code
05-9898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.90
10+ £5.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 04/12/2026

Philips Lighting offers the 76229200 LED (monochrome) bulb with an E14 Teardrop shape, delivering warm white light with just 6.5 W of power equivalent to a 60 W traditional bulb. Measuring 4.5 cm in diameter and 8 cm in length, this energy-efficient bulb is ideal for use in classic and decorative lighting fixtures. Perfect for creating a cosy atmosphere in living rooms and bedrooms.
Type Teardrop shape
Colour Transparent
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929002028555
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 50mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 6.5 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 80mm
Diameter 4.5cm
Dim (Ø x L) 4.5 cm x 8 cm
EAN/UPC/GTIN (packaging) 8718699762292
Energy consumption per 1000 hours 7 kWh
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869976229200
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E14
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 8mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 8cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 124 lm/W
Luminous Flux 806lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 5.3mm
Package gross weight 40g
Package height 12.7mm
Package net weight 20g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.55
Product lifespan approx 15000h
Product title LED classic 60W E14 WW P45 CL ND RFSRT4
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 6.5 W
Rating 6.5W
Replacement bulb power (max) 6.5 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 806.00lm
Warm-up time to 60% light 0.4 s
Weight 18g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot