Philips 75969800 LED E27 Globe 2.3W=11W Warm White 9.5x14.2cm

MPN
75969800
Brand
Philips
EAN-13
8718699759698
Order Code
05-9892
Country of Origin
China

Discontinued


Philips Lighting's model 75969800 is a Classic E-27 globe-shaped LED light bulb. It consumes 2.3 watts of power, equivalent to an 11-watt incandescent bulb, providing warm white light. This energy-efficient bulb is ideal for residential and commercial settings where a warm and inviting light is desired.
Type Globe shape
Colour Grey
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002380801
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 20mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 2.3 W
Bulb shape Globe
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour temperature 2700 K
Colour temperature (max) 1800 K
Colour temperature (min) 1800 K
Colour Temperature Range 1800K
Depth 142mm
Diameter 9.5cm
Dim (Ø x L) 9.5 cm x 14.2 cm
EAN/UPC/GTIN (packaging) 8718699759698
Energy efficiency class (old) A+
Energy efficiency rating n.rel.
EOC code 871869975969800
Equivalent bulb power 15 W
Equivalent to power rating 11W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 142mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 14.2cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 50 lm/W
Luminous Flux 115lm
Material Glass
Number of switch cycles 20000
Package depth 10.2mm
Package gross weight 110g
Package height 18.2mm
Package net weight 60g
Package width 13mm
Placement supported Indoor
Power Factor 0.54
Product lifespan approx 15000h
Product title LED classic 11W G93 E27 smoky ND RF 1PF
Rated lifetime 15000 h
Rated luminous flux 100 lm
Rated power 2 W
Rating 2.3W
Replacement bulb power (max) 2 W
SAP height per piece 18,200cm
SAP length per piece 10,200cm
SAP width per piece 13,000cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 60g
Width 9.5mm

Trustpilot