Philips 75963600 LED Bulb E-27 2.3W=11W Warm White Pear Shape

MPN
75963600
Brand
Philips
EAN-13
8718699759636
Order Code
05-9890
Country of Origin
China

Discontinued


Philips Lighting offers the Classic LED bulb with model number 75963600, designed in a pear shape with an E-27 fitting. This energy-efficient monochrome LED light bulb uses only 2.3 watts while providing the equivalent brightness of an 11-watt traditional bulb, emitting a warm white light. It is ideal for home and office environments where cozy and soft illumination is desired.
Type Pear shape
Colour Grey
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002380501
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 21mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 2.3 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 1800 K
Colour temperature (max) 1800 K
Colour temperature (min) 1800 K
Colour Temperature Range 1800K
Depth 106mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.6 cm
EAN/UPC/GTIN (packaging) 8718699759636
Energy efficiency rating n.rel.
EOC code 871869975963600
Equivalent bulb power 11 W
Equivalent to power rating 11W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 10.6mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.6cm
Light colour Flame
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 43 lm/W
Luminous Flux 136lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 6.6mm
Package gross weight 50g
Package height 15mm
Package net weight 30g
Package Type Box
Package width 6.6mm
Placement supported Indoor
Power Factor 0.54
Product lifespan approx 15000h
Product title LEDclassic 11W A60 E27 smoky ND RFSRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 100 lm
Rated power 2.3 W
Rating 2.3W
Replacement bulb power (max) 2.3 W
SAP height per piece 15,000cm
SAP length per piece 6,600cm
SAP width per piece 6,600cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 28g
Width 6mm

Trustpilot