Philips 73976100 CorePro LED 2G11 Bulb 16.5W Daylight White HF

MPN
73976100
Brand
Philips
EAN-13
8718696739761
Order Code
05-9884
Country of Origin
China
View Full Product Range (6)

Discontinued


Philips Lighting offers the 73976100 LED PL-C CorePro, a monochrome 16.5 W bulb emitting cool, daylight white light. This LED bulb is energy efficient, with an Energy Efficiency Class of E on the A-G scale, suitable for general and task lighting applications. Ideal for both residential and commercial settings, it provides a modern lighting solution with a long lifespan.
Type Bulb shape
Colour 6500K
Dimmable No
Base 2G11
Operating Voltage 53V, 77V
AC input frequency 39000 - 71000 Hz
AC input voltage 53-77 V
Bulb current 420mA
Bulb lifetime 30000 h
Bulb power 16.5 W
Bulb shape Pin
Certification TUV\nCE\nKEMA
Circuits 50.000
Colour code 865
Colour consistency <6 steps
Colour consistency (SDCM) 6
Colour rendering 865
Colour Rendering Index 83 Ra
colour Rendering Index (CRI) 83
Colour Temperature 6500 K
Colour Temperature Range 6500 K
Compliance certificates RoHS
Energy Consumption 17 kWh/1000h
Energy consumption (1000 hours) 20 kWh
Energy efficiency class (old) A+
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 36W
Fitting/cap type 2G11
Ignition time 0.50s
Length 400mm
Light colour White
Lumen maintenance factor 70%
Luminous Flux 2100lm
Operated via Electronic ballast
Operating temperature (T-T) -20 - 45°C
Power Factor 83 Ra
Product colour White
Product lifespan approx 30.000h
Radiation Angle 160°
Rating 16.5W
Start-up time 0.5 s
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Storage temperature (T-T) -40 - 60°C
Total luminous flux 2100lm
Version matte
Warm-up time to 60% light 0.5 s
Weight 160g

Trustpilot