Philips 70771500 Master LEDspot GU10 5.5W Warm White Dimmable Bulb Ra97

MPN
70771500
Brand
Philips
EAN-13
8718696707715
Order Code
05-9881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.56 £12.38
10+ £11.64
50+ £11.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Philips Lighting offers the 70771500 LED bulb, a dimmable LED (monochrome) in a MASTER LEDspot GU10 ExpertColor shape, operating at 5.5 W yet equivalent to a 50 W traditional bulb. With dimensions of 50 mm x 54 mm, it emits a warm white light, suitable for creating cosy atmospheres in residential or hospitality settings. This energy-efficient bulb, identified by the code 08718696707715, combines technology with practicality
Type Bulb shape
Colour 4000K
Dimmable Yes
Base GU10
Operating Voltage 230V
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 30mA
Bulb lifetime 40000 h
Bulb power 5.5 W
Circuits 50.000
Colour rendering 940
Colour Rendering Index 97 Ra
colour Rendering Index (CRI) 97
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
Energy Consumption 6 kWh/1000h
Energy consumption (1000 hours) 6 kWh
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent bulb power 50 W
Equivalent to power rating 50W
Fitting/cap type GU10
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 54mm
Light bulb features dimmable
Light colour Cool white
Light intensity 800cd
Luminous efficacy 72.73 lm/W
Luminous Flux 400lm
Luminous Intensity 850 cd
Mean cycles between failures (MCBF) 50000
Power Factor 0.8
Product colour Silver
Product lifespan approx 40.000h
Radiation Angle 36°
Rating 5.5W
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 0.040000kg

Reviews

Be the first to submit a review

Trustpilot