Philips 70757900 Master LEDspot GU10 3.9W Warm White Ra97 Dimmable Bulb

MPN
70757900
Brand
Philips
EAN-13
8718696707579
Order Code
05-9878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.06 £10.26
10+ £9.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Philips Lighting produces the 70757900 MASTER LEDspot GU10 ExpertColor LED bulb, known for its warm white light and energy efficiency. This dimmable 3.9 W bulb replaces a traditional 35 W bulb and is perfect for creating ambient lighting in living spaces. Typical applications include residential rooms and hospitality areas, providing a comfortable and inviting atmosphere.
Type Bulb shape
Colour 3000K
Dimmable Yes
Base GU10
Operating Voltage 230V
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb lifetime 40000 h
Bulb power 3.9 W
Circuits 50.000
Colour rendering 930
Colour Rendering Index 97 Ra
colour Rendering Index (CRI) 97
Colour Temperature 3000 K
Colour Temperature Range 3000 K
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
Energy Consumption 4 kWh/1000h
Energy efficiency class (old) A+
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent bulb power 35 W
Equivalent to power rating 35W
Fitting/cap type GU10
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 54mm
Light bulb features dimmable
Light colour White
Light intensity 560cd
Luminous efficacy 71.79 lm/W
Luminous Flux 280lm
Luminous Intensity 560 cd
Mean cycles between failures (MCBF) 50000
Product colour Silver
Product lifespan approx 40.000h
Radiation Angle 36°
Rating 3.9W
Start-up time 0.5 s
Version horizontal
Warm-up time to 60% light 0.5 s
Weight 38g

Reviews

Be the first to submit a review

Trustpilot