Philips 5624231P0 Star LED Ceiling Spotlight 9W White

MPN
5624231P0
Brand
Philips
EAN-13
8718696154632
Order Code
05-9865
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £72.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips Lighting offers the Star 5624231P0, a 9 W LED ceiling spotlight, which is designed in a sleek white finish. This indoor lighting fixture provides efficient and focused illumination, ideal for highlighting specific areas or enhancing ambiance. It is suitable for residential spaces, such as living rooms or hallways, where targeted lighting is preferred.
Type LED ceiling spotlight
Colour White
Dimmable Yes
Power 9W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code(s) 915005307201
AC input frequency 50 - 60 Hz
Adjustable spot head Yes
Bulb lifetime 30000 h
Bulb power 11.5 W
Bulb technology Y
Bulb Type LED (monochrome)
Click fix mounting Yes
colour Rendering Index (CRI) 80
Colour Temperature 2700K
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Compatible with most dimmers Yes
Defined light beams Yes
Depth 240mm
Dimensions (L x W x H) 24 x 7 x 8.5 cm
EAN/UPC/GTIN (packaging) 8718696225394
Energy efficiency class F
Energy efficiency class (old) F
Equivalent bulb power 41 W
Extra-low voltage Yes
Eye comfort Yes
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Height 8.5cm
Housing Material Metal
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
International Protection (IP) code IP20
LED module warranty 5 year(s)
Length 24cm
Light bulb included Yes
Light colour Warm white
Light source replaceable No
Lighting style Contemporary
Luminous efficacy 111 lm/W
Luminous Flux 500lm
Material Metal
Misc Attribute Rectangular
Net weight 530g
Number of bulbs 2
Number of switch cycles 50000
Package depth 113mm
Package gross weight 580g
Package height 298mm
Package length 11.3cm
Package net weight 530g
Package weight 580g
Package width 113mm
Power source type AC
Product colour White
Product Type Surfaced lighting spot
Protection Class I
Quantity per pack 1 pc(s)
Rating per bulb 4.5W
SAP EAN gross weight per piece 580g
SAP EAN/UPC per piece 8718696154632
SAP height per piece 298,000cm
SAP length per piece 113,000cm
SAP width per piece 113,000cm
Suitable for indoor use Yes
Suitable location Bedroom, Living room
Total luminous flux 1000lm
Total power 9 W
Warm glow dimmable light Y
Weight 530g
Width 7cm

Reviews

Be the first to submit a review

Trustpilot