Philips 533003116 Lighting Phase LED Dimmable 4.5W Warm White Easy Install

MPN
533003116
Brand
Philips
EAN-13
8718696125168
Order Code
05-9862
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.00
10+ £53.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 12/11/2026

Philips Lighting's Phase LED surface-mount light features a built-in 4.5 W LED that emits warm white light. This monochrome light is ideal for cupboard, wardrobe, and kitchen lighting applications, enhancing any furniture or plinth areas with its sleek design. It is an efficient solution for illuminating drawers and other small spaces.
Type LED surface-mount light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 915004934801
Adjustable spot head Yes
Base Built-in LED
Beam angle 40°
Beam angle (max) 40°
Bulb lifetime 30000h
Bulb power 6.5W
Bulb technology Y
Bulb voltage LED
Click fix mounting Yes
Colour Temperature 3000K
Colour temperature (max.) 2700K
Colour temperature (min) 2700K
Compatible with most dimmers Yes
Depth 102.00mm
Diameter 10.2cm
Dimensions (Ø x H) 10.2 x 8cm
EAN/UPC/GTIN (packaging) 8718696215616
Energy efficiency class F
Energy efficiency class (old) F
Equivalent bulb power 30W
Eye comfort Yes
Fitting/cap type Non-changeable bulb(s)
Height/depth 8cm
Included bulb energy efficiency class (old) F
Included bulb(s) type LED
Input Voltage 220–240
International Protection (IP) code IP20
Lamp type LED (monochrome)
LED module warranty 5 (s)Year
Length 102mm
Light colour Warm white
Light outlet bulb included
Lighting style Functional
Luminous efficacy 111lm/W
Max. system power 4.5W
Misc Attribute Cylindrical
Net weight 605g
Nominal Voltage 230V
Number of switch cycles 50000
Package depth 8.3mm
Package gross weight 670g
Package height 11.8mm
Package length 8.3cm
Package net weight 610g
Package weight 670g
Package width 11.3mm
Power source type AC
Power supply (LOV) mains-powered
Product colour White
Product Type Surfaced lighting spot
Protection class according to IEC 61140 I
Quantity per pack 1 pc(s)
Rating per bulb 4.5W
SAP EAN gross weight per piece 670g
SAP EAN/UPC per piece 8718696125168
SAP height per piece 118,000cm
SAP length per piece 83,000cm
SAP width per piece 113,000cm
Suitable for indoor use Yes
Suitable for number of light sources 1
Suitable location Bedroom
Total power 4.5W
Voltage type Extra low
Weight 605g
Width 102.00mm

Reviews

Be the first to submit a review

Trustpilot