Philips 5309231P0 myLiving Ceiling Floodlight LED GU10 7W White

MPN
5309231P0
Brand
Philips
EAN-13
8718696157480
Order Code
05-9472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £92.90 £78.97
10+ £76.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips Lighting's Runner is a 7 W ceiling spotlight that features a monochrome LED design in white. It is typically used for indoor lighting applications, offering focused illumination ideal for accent lighting or highlighting specific areas. This versatile luminaire is well-suited for residential or commercial settings where precise and efficient lighting is desired.
Type Ceiling floodlight
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 915004062902
AC input frequency 50 - 60Hz
Accessories Included Y
Adjustable spot head Yes
Base GU10
Beam angle (max) 36°
Bulb lifetime 15000h
Bulb power 6W
Bulb technology Y
Bulb voltage 230V
Colour rendering index CRI 80
Colour temperature (max.) 2700K
Colour temperature (min) 2700K
Compatible bulb energy efficiency classes D, E
Compatible bulb energy efficiency classes (old) A, A+, A++, B, C, D, E
Depth 305mm
Dimensions (L x W x H) 30.5 x 9 x 10.9cm
EAN/UPC/GTIN (packaging) 8718696227329
Energy efficiency class F
Energy efficiency class (old) F
Equivalent bulb power 35W
Eye comfort No
Fitting/cap type GU10
Height/depth 10.9cm
Included bulb energy efficiency class (old) F
Included bulb(s) type LED
Input Voltage 220-240V
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 30.5cm
Light colour Warm white
Lighting style Modern
Luminous efficacy 76lm/W
Max. system power 7W
Misc Attribute Rectangular
Mount product out of arms reach Yes
Net weight 895g
Nominal Voltage 230V
Package depth 109mm
Package gross weight 1.05kg
Package height 315mm
Package length 10.2cm
Package net weight 900g
Package weight 1.05kg
Package width 102mm
Pivotable head (left-right) Yes
Power source type AC
Product colour White
Product design Modern
Product Type Surfaced lighting spot
Protection class according to IEC 61140 I
Rated lifetime 15000h
Rating per bulb 3.5W
Replacement bulb power (max) 50W
SAP EAN gross weight per piece 1050g
SAP EAN/UPC per piece 8718696157480
SAP height per piece 315.000cm
SAP length per piece 102.000cm
SAP width per piece 109.000cm
Suitable for indoor use Yes
Suitable for number of light sources 2
Suitable location Bedroom, Living room
Total luminous flux (hidden) 510lm
Total power 7W
Weight 895g
Width 9cm

Reviews

Be the first to submit a review

Trustpilot