Philips 5309031P0 myLiving Ceiling Floodlight LED GU10 3.5W White

MPN
5309031P0
Brand
Philips
EAN-13
8718696157466
Order Code
05-9471
Country of Origin
China
View Full Product Range (2)

Discontinued


Philips Lighting 5309031P0 is a ceiling floodlight with a 3.5 W LED in a monochrome white finish. It is ideal for indoor lighting applications, providing focused lighting as a spotlight. This fixture suits well for accentuating specific areas or objects in homes or retail spaces.
Type Ceiling floodlight
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 915004062502
AC input frequency 50 - 60Hz
Accessories Included Y
Adjustable spot head Yes
Base GU10
Beam angle (max) 36°
Bulb lifetime 15000h
Bulb power 3W
Bulb technology Y
Bulb voltage 230V
Colour rendering index CRI 80
Colour temperature (max.) 2700K
Colour temperature (min) 2700K
Compatible bulb energy efficiency classes D, E
Compatible bulb energy efficiency classes (old) A++, B, C, D, E°C
Depth 110mm
Dimensions (L x W x H) 11 x 9 x 10.7cm
EAN/UPC/GTIN (packaging) 8718696227305
Energy efficiency class F
Energy efficiency class (old) F
Equivalent bulb power 35W
Eye comfort No
Fitting/cap type GU10
Height/depth 10.7cm
Included bulb energy efficiency class (old) F
Included bulb(s) type LED
Input Voltage 220-240V
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 11cm
Light colour Warm white
Lighting style Modern
Luminous efficacy 76lm/W
Max. system power 3.5W
Misc Attribute Square
Mount product out of arms reach Yes
Net weight 385g
Nominal Voltage 230V
Package depth 138mm
Package gross weight 500g
Package height 114mm
Package length 10.2cm
Package net weight 390g
Package weight 495g
Package width 102mm
Pivotable head (left-right) Yes
Power source type AC
Product colour White
Product design Modern
Product Type Surfaced lighting spot
Protection class according to IEC 61140 I
Rated lifetime 15000h
Rating per bulb 3.5W
Replacement bulb power (max) 50W
SAP EAN gross weight per piece 495g
SAP EAN/UPC per piece 8718696157466
SAP height per piece 114.000cm
SAP length per piece 102.000cm
SAP width per piece 138.000cm
Suitable for indoor use Yes
Suitable for number of light sources 1
Suitable location Bedroom, Living room
Total luminous flux (hidden) 255lm
Total power 3.5W
Weight 395g
Width 9cm

Trustpilot