Philips 4116030P6 Hue LED Ceiling Light 33.5W Adjustable White Smart Control

MPN
4116030P6
Brand
Philips
EAN-13
8718696176467
Order Code
05-9844
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £328.93 £279.60
10+ £271.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting presents the Enrave LED ceiling light, model 4116030P6, featuring built-in LED technology with a 33.5 W output. With a range from warm white to cool white lighting, it offers both wireless and remote control options for versatile use. Ideal for both residential and commercial spaces, this ceiling light provides efficient and adaptable lighting solutions.
Type LED ceiling light
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 915005996901
AC input frequency 50-60Hz
AC input voltage 50–60
Base Built-in LED
Batteries included Yes
Battery type CR2032
Bulb lifetime 25000h
Bulb power 33.5W
Bulb technology Y
Bulb voltage LED
Colour of light adjustable white
Colour rendering index CRI 80
Colour Temperature 6500K
Colour temperature (max.) 6500K
Colour temperature (min) 2200K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 425mm
Energy efficiency class F
Fitting/cap type Non-changeable bulb(s)
Height/depth 84mm
Input Voltage 50–60Hz
Interface Bluetooth
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 425mm
Light colour White
Lighting style Modern
Max. system power 33.5W
Nominal Voltage 230V
Number of accessories (max) 12
Package depth 502mm
Package gross weight 4.11kg
Package height 100mm
Package net weight 3.19kg
Package weight 4.11kg
Package width 476mm
Power supply (LOV) mains-powered
Product colour Black
Protection class according to IEC 61140 I
Quantity per pack 1 pc(s)
Rated lifetime 25000h
Rated lifetime L70/B50 at 25 °C 25000h
Series Hue
Suitable for number of light sources 1
Suitable location Bedroom, Living room
Transfer Standard (Smart Home) ZigBee
Weight 3194g
Width 425mm

Reviews

Be the first to submit a review

Trustpilot