Philips 35039400 Ledinaire LED Ceiling Light 34W White Opal Effect

MPN
35039400
Brand
Philips
EAN-13
8710163350394
Order Code
05-9829
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £190.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 13/08/2026

Philips Lighting's Ledinaire SM060C is a 34 W LED ceiling light in white, perfect for efficient indoor lighting. Its sleek design makes it an ideal choice for bedroom lighting or any indoor space needing a modern touch. This LED ceiling light balances energy efficiency with style, providing soft, ambient illumination.
Type LED ceiling light
Colour White
Dimmable No
Power 34W
Voltage 220V
IP Rating IK03, IP20
Energy efficiency rating n.a
AC input frequency 50 - 60 Hz
AC input voltage 220 - 240 V
Ambient temperature (max) 40°C
Ambient temperature (min) 10°C
Beam angle (max) 80°
Bulb(s) included Yes
Certification RoHS, CE
colour Rendering Index (CRI) 80
Colour Temperature 4000K
Colour Temperature Range 4000 K
Dimensions (L x W x H) 1200 x 200 x 53 mm
Driver included Yes
Driver/power unit/transformer PSU
Flammability class F
Height 53mm
Housing Material Steel
Input Voltage 220 - 240 V
Inrush current 10.8 A
Inrush time 0.036 ms
International Protection (IP) code IP20
Length 1200mm
Light bulb included Yes
Light colour Neutral white
Luminous efficacy 100 lm/W
Luminous Flux 3400lm
Luminous flux tolerance +/-50%
Mechanical impact protection code IK03
Mounting Type Recessed
Number of bulbs 1
Number of gear units 1
Power Factor 0.9
Product colour White
Protection Class I
Rating per bulb 34W
Shape Rectangle
Suitable for indoor use Yes
Suitable location Universal
Total luminous flux 3400lm
Total power 34 W
Width 200mm

Reviews

Be the first to submit a review

Trustpilot