Easter Opening Hours and Delivery Dates here

Philips 31684300 Master Value LEDtube 15.5W Cool White T8 1212mm 1pc

Order Code:

05-9462

Brand: Philips MPN: 31684300 EAN-13: 8719514316843
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
58 available to back orderBack-order availability date - 17/04/2026

Philips Lighting offers the Master LEDtube Value, a single LED light bulb with a power rating of 15.5 W, emitting a cool white light. It has a tube shape in a T8 design, measuring 28 mm in diameter and 1212 mm in length. This LED bulb is ideal for energy-efficient lighting in commercial and residential settings.
Type Tube shape
Colour 6500K
Dimmable No
Base G13
Circuits 200000
Colour consistency (SDCM) 6
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1212 mm
Durability rating 60000h
Energy consumption 16 kWh/1000h
Energy efficiency rating C (A - G)
Ignition time 0.50s
Length 1212mm
Luminous Flux 2500lm
Max. temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Power Factor 0.9
Product lifespan approx 60000h
Radiation angle 240°
Rated luminous flux 2500lm
Rating 15.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot