Philips 31680500 LED Tube Neutral White T8 28x1212mm 15.5W 1pc EEC: D

MPN
31680500
Brand
Philips
EAN-13
8719514316805
Order Code
05-9460
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/07/2026

Philips Lighting manufactures the Master LEDtube Value, a 15.5 W LED bulb with a neutral white light, measuring 28 mm in diameter by 1212 mm in length. This efficient G13 T8 tube is classified in energy efficiency class D and is ideal for enhancing commercial and residential spaces with its monochrome glow. Typical applications include office lighting, retail environments, and educational facilities.
Type Tube shape
Colour 3000K
Dimmable No
Base G13
Operating Voltage 220V, 230V, 240V
Circuits 200000
Colour consistency (SDCM) 6
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1212 mm
Durability rating 60000h
Energy Consumption 16 kWh/1000h
Energy efficiency rating D (A - G)
Ignition time 0.50s
IP Rating IP20
Length 1212mm
Luminous Flux 2300lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Power Factor 0.9
Product lifespan approx 60000h
Radiation Angle 240°
Rated luminous flux 2300lm
Rating 15.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Weight 0.220000kg

Reviews

Be the first to submit a review

Trustpilot