Philips 31660700 Master Value LEDtube T8 Cool White 14.7W G13 1212mm

MPN
31660700
Brand
Philips
EAN-13
8719514316607
Order Code
05-9455
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting offers the Master LEDtube Value with a G13 fitting and T8 tube shape. This LED bulb is 28 mm in diameter and 1212 mm in length, operating at 14.7 watts and providing cool white light. It is ideal for energy-efficient lighting in commercial or residential settings.
Type Tube shape
Colour 6500K
Dimmable No
Base G13
Circuits 200000
Colour consistency (SDCM) 6
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1212 mm
Durability rating 70000h
Energy Consumption 23 kWh/1000h
Energy efficiency rating C (A - G)
Ignition time 0.50s
Length 1212mm
Luminous Flux 2500lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Power Factor 0.9
Product lifespan approx 70000h
Radiation Angle 160°
Rated luminous flux 2500lm
Rating 14.7W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s

Reviews

Be the first to submit a review

Trustpilot