Philips 30738400 Master LEDspot Value MR16 7.5W Warm White GU5.3

MPN
30738400
Brand
Philips
EAN-13
8719514307384
Order Code
05-9448
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Philips Lighting offers the Master LEDspot Value, a 7.5 W LED bulb that emits a warm white light. This energy-efficient bulb, with dimensions of 51 mm x 46 mm, is ideal for creating ambient lighting in domestic settings. Suitable for fixtures with a GU5.3 base, it combines performance with longevity, providing a sustainable lighting solution.
Type LED (monochrome)
Colour 2700K
Dimmable Yes
Base GU5.3
Beam angle (max) 60°
Bulb current 660mA
Bulb lifetime 25000 h
Bulb power 7.5 W
Bulb shape Reflector
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour Temperature 2700 K
Colour Temperature Range 2700 K
Compliance certificates RoHS
Diameter 51mm
Dim (Ø x L) 51 mm x 46 mm
Durability rating 25000h
Energy Consumption 9 kWh/1000h
Energy consumption (1000 hours) 9 kWh
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
Equivalent bulb power 50 W
Fitting/cap type GU5.3
Length 46mm
Light colour Warm white
Lumen maintenance factor 70%
Luminous efficacy 82 lm/W
Luminous Flux 621lm
Luminous Intensity 750 cd
Number of switch cycles 50000
Operating temperature (T-T) 0 - 95°C
Power Factor 0.7
Product lifespan approx 25000h
Quantity per pack 1 pc(s)
Radiation Angle 60°
Rated luminous flux 621lm
Rating 7.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Warm-up time to 60% light 0.5 s
Weight 45g

Reviews

Be the first to submit a review

Trustpilot