Philips 30728500 Master LEDspot Value MR16 GU5.3 5.8W Cool White 1pc

MPN
30728500
Brand
Philips
EAN-13
8719514307285
Order Code
05-9445
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Philips Lighting 30728500 LED (monochrome) is a GU5.3 base, 5.8-watt LED bulb, offering cool white illumination. It is ideal for highlighting spaces with focused and energy-efficient lighting, such as retail shops or accent lighting in homes. The compact size of 51 mm by 46 mm makes it suitable for most standard fixtures.
Type LED (monochrome)
Colour 4000K
Dimmable Yes
Base GU5.3
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 940
Colour Rendering Index 90 Ra
Colour Temperature Range 4000 K
Diameter 51mm
Dim (Ø x L) 51 mm x 46 mm
Durability rating 25000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating F (A - G)
Length 46mm
Luminous Flux 490lm
Power Factor 0.7
Product lifespan approx 25000h
Radiation Angle 60°
Rated luminous flux 490lm
Rating 5.8W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s

Reviews

Be the first to submit a review

Trustpilot