Philips 30720900 Master LEDspot MR16 GU5.3 5.8W Neutral White Bulb

MPN
30720900
Brand
Philips
EAN-13
8719514307209
Order Code
05-9441
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Philips Lighting offers the Master LEDspot Value in model 30720900, a 5.8 W LED bulb providing neutral white light. With dimensions of 51 mm by 46 mm, it fits GU5.3 sockets and carries an energy efficiency class F rating. Ideal for accent and spot lighting, this monochrome LED bulb is suitable for both domestic and commercial environments.
Type LED (monochrome)
Colour 3000K
Dimmable Yes
Base GU5.3
Beam angle (max) 36°
Bulb current 510mA
Bulb lifetime 25000 h
Bulb power 5.8 W
Bulb shape Spot
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 930
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour Temperature 3000 K
Colour Temperature Range 3000 K
Compliance certificates RoHS
Diameter 51mm
Dim (Ø x L) 51 mm x 46 mm
Durability rating 25000h
Energy Consumption 7 kWh/1000h
Energy consumption (1000 hours) 7 kWh
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
Equivalent bulb power 35 W
Fitting/cap type GU5.3
Length 46mm
Light colour White
Lumen maintenance factor 70%
Luminous efficacy 79 lm/W
Luminous Flux 460lm
Luminous Intensity 600 cd
Number of switch cycles 50000
Operating temperature (T-T) 0 - 85°C
Power Factor 0.7
Product lifespan approx 25000h
Quantity per pack 1 pc(s)
Radiation Angle 36°
Rated luminous flux 460lm
Rating 5.8W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Warm-up time to 60% light 0.5 s
Weight 45g

Reviews

Be the first to submit a review

Trustpilot