Philips 3019 Minicells CR2430 Lithium Battery 3V Long-Lasting Performance

Order Code:

05-9437

Brand: Philips MPN: 3019 EAN-13: 4895229106192
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 09/03/2026

Philips Button Cell CR 2430 3 V is a lithium minicell battery known for its reliability and long-lasting power. It is commonly used in devices like wristwatches, calculators, and other small electronics. Ideal for applications requiring compact and efficient energy sources, it ensures optimal performance in various portable gadgets.
Type CR2430
Chemistry Lithium
Dimensions (H x W x D) 24 x 3.0mm
Pack Size 1
Terminal Type Standard
Voltage 3V
Diameter 24.5mm
Height 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot